- Home ›
- All Products›
- 00054007005469
Available Replacements
Possible Replacement
3M
00054007005469
Ring Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard
Search Keywords: 00054007005469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007005469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 00054007005469 discontinued?
Yes, 00054007005469 from 3M is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 00054007005469?
The recommended replacement for 00054007005469 is MV14-38RK from 3M, available from OnlineComponents.com.
Is 00054007005469 RoHS compliant?
Yes, 00054007005469 is RoHS compliant.
What is the lead time for 00054007005469?
The standard lead time for 00054007005469 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.