- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 00051128587652
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Search Keywords: 00051128587652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051128587652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
50 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
21
$6.220
50
$2.740
100
$1.690
250
$0.798
500
$0.746
1,000
$0.693
2,500 +
$0.651
Click for Quote
Log in
to unlock special pricing
Possible Replacement