- Home ›
- All Products›
- 00051115072208
00051115072208
3M
Fire Barrier Composite Sheet CS195, 36 in x 24 in, 1/case | 3M 7100011414
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fire Barrier Composite Sheet CS195, 36 in x 24 in, 1/case | 3M 7100011414
Search Keywords: 00051115072208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051115072208
-
Alias/AKA:7100011414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4008210000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$402.15
3
$396.56
5 +
$391.13
Click for Quote
Log in
to unlock special pricing