- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 00-021200-60707-3
Description
+
Tape - Masking - PVA (Polyvinyl Alcohol) - 25.4 mm - 1 " - 33 m - 36 yard.
Search Keywords: 00021200607073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-021200-60707-3
-
Alias/AKA:5414-1X36YD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
3
$99.06
5
$89.15
7
$87.82
9 +
$86.06
Click for Quote
Log in
to unlock special pricing