- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 00021200161742
Description
+
Polymid Film Tape - 1 in x 36 yd - 2.7 mil thick
Search Keywords: 00021200161742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00021200161742
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$95.84
9
$87.71
18
$85.15
27
$83.65
54
$81.09
108 +
$78.52
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Tapes Single Side Adhesive Silicone Amber Polyimide 33m
In Stock:
38
Minimum Order:
1