- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 11-81375-227
11-81375-227
3M Touch Systems / TES
15in LCD Monitor XGA with Touchscreen - 1024x768Pixels - 12V DC Power Supply - 15-pin D-sub Input Connector - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15in LCD Monitor XGA with Touchscreen - 1024x768Pixels - 12V DC Power Supply - 15-pin D-sub Input Connector - Black.
Search Keywords: 1181375227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Touch Systems / TES
-
Part No:11-81375-227
-
Alias/AKA:DT-150S-B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$2,142.16
10
$1,094.12
15
$744.77
20 +
$729.87
Click for Quote
Log in
to unlock special pricing