- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- N3432-5302RB
3M Interconnect Solutions
N3432-5302RB
3000 Series, 2.54mm Pitch 40 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3432-5302RB
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3000 Series, 2.54mm Pitch 40 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3432-5302RB
Search Keywords: N34325302RB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Interconnect Solutions |
| Part No: | N3432-5302RB |
| Alias/AKA: | 7100251555 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Product Guides
+
Frequently Asked Questions
Is N3432-5302RB RoHS compliant?
Yes, N3432-5302RB is RoHS compliant.
What is the lead time for N3432-5302RB?
The standard lead time for N3432-5302RB is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 1/21/27
Minimum Order Quantity:
5
11 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
5
$5.84
50
$4.67
200
$4.50
400
$4.49
600
$4.39
1,000
$3.86
2,600
$3.85
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing