- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- N3314-6303RB
N3314-6303RB
3M Interconnect Solutions
3000 Series, 2.54mm Pitch 14 Way 2 Row Straight PCB Header, Solder Term, 5A | 3M N3314-6303RB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3000 Series, 2.54mm Pitch 14 Way 2 Row Straight PCB Header, Solder Term, 5A | 3M N3314-6303RB
Search Keywords: N33146303RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:N3314-6303RB
-
Alias/AKA:7100251509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$2.56
100
$2.08
350
$1.99
700
$1.90
1,050
$1.83
2,800
$1.78
5,250
$1.73
7,700 +
$1.71
Click for Quote
Log in
to unlock special pricing