- Home ›
- All Products›
- DS-14
Res Thick Film 0805 768K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Thick Film 0805 768K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: DS14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:DS-14
-
Alias/AKA:7000090521
-
Unit of Measure:Per Roll
-
RoHS:No
-
HTS:7019905050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$1,603.23
3
$1,131.69
4
$895.92
5 +
$878.01
Click for Quote
Log in
to unlock special pricing