- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- D7E50-7316-03
D7E50-7316-03
3M Interconnect Solutions
Res Thick Film 1210 13.3 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 13.3 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: D7E50731603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:D7E50-7316-03
-
Alias/AKA:7000007409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$10.55
500
$5.59
750
$3.93
1,000 +
$3.85
Click for Quote
Log in
to unlock special pricing