- Home ›
- All Products›
- C3801/10-300SF
C3801/10-300SF
3M Interconnect Solutions
Res Thick Film 0805 4.32K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 4.32K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: C380110300SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:C3801/10-300SF
-
Alias/AKA:7100162334
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Rolls
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3
$145.88
6
$141.66
12
$133.89
21
$133.56
51
$130.32
102 +
$128.61
Click for Quote
Log in
to unlock special pricing