- Home ›
- All Products›
- C3365/16300
C3365/16300
3M Interconnect Solutions
Res Thick Film 0805 60.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 60.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: C336516300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:C3365/16300
-
Alias/AKA:7100162496
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
2
$111.26
6
$109.60
10
$106.42
20
$100.59
50
$97.91
100 +
$96.62
Click for Quote
Log in
to unlock special pricing