- Home ›
- All Products›
- C3365/14300
C3365/14300
3M Interconnect Solutions
Res Thick Film 0805 17.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 17.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: C336514300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:C3365/14300
-
Alias/AKA:7100057258
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
2
$97.37
6
$95.91
10
$93.13
20
$88.03
50
$85.68
100 +
$84.56
Click for Quote
Log in
to unlock special pricing