- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 957220-5002-AR
957220-5002-AR
3M Interconnect Solutions
3M 957220-5002-AR THT-Pin header 2x10p 2.00mm, 90°
Accessories Notify Me
RoHS Compliant
Description
+
3M 957220-5002-AR THT-Pin header 2x10p 2.00mm, 90°
Search Keywords: 9572205002AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:957220-5002-AR
-
Alias/AKA:7010315425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$5.44
4,000
$2.78
6,000
$1.89
8,000 +
$1.85
Click for Quote
Log in
to unlock special pricing