- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 923345-10-C
3M Interconnect Solutions
923345-10-C
Jumper - 22AWG - Tinned Cu - 0.25in Stripped 90 deg ends - PVC - 1.0in Long - Brown
View Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Jumper - 22AWG - Tinned Cu - 0.25in Stripped 90 deg ends - PVC - 1.0in Long - Brown
Search Keywords: 92334510C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Interconnect Solutions |
| Part No: | 923345-10-C |
| Alias/AKA: | 7010348598 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8544492000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is 923345-10-C RoHS compliant?
Yes, 923345-10-C is RoHS compliant.
What is the lead time for 923345-10-C?
The standard lead time for 923345-10-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$26.04
30
$24.53
50
$24.18
100
$23.19
250
$22.57
500
$22.27
1,000 +
$21.70
Click for Quote
Log in
to unlock special pricing