- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 923345-09-C
923345-09-C
3M Interconnect Solutions
Jumper - 22AWG - Tinned Cu - 0.25in Stripped 90 deg ends - PVC - 0.9in Long - White
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Jumper - 22AWG - Tinned Cu - 0.25in Stripped 90 deg ends - PVC - 0.9in Long - White
Search Keywords: 92334509C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:923345-09-C
-
Alias/AKA:7010398291
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$24.57
30
$23.83
50
$22.81
100
$21.88
250
$21.29
500
$21.01
1,000 +
$20.47
Click for Quote
Log in
to unlock special pricing