- Home ›
- All Products›
- 923345-06-C
923345-06-C
3M Interconnect Solutions
Jumper - 22AWG - Tinned Cu - 0.25in Stripped 90 deg ends - PVC - 0.6in Long - Blue
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Jumper - 22AWG - Tinned Cu - 0.25in Stripped 90 deg ends - PVC - 0.6in Long - Blue
Search Keywords: 92334506C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:923345-06-C
-
Alias/AKA:7010398290
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$25.42
30
$24.41
50
$24.16
100
$22.96
250
$22.21
500
$22.15
1,000 +
$22.10
Click for Quote
Log in
to unlock special pricing