- Home ›
- All Products›
- 90169049250
3M Interconnect Solutions
90169049250
101 Series 1.27mm Pitch 68 Way Mini D Ribbon IDC Connector, Plug, Steel Shell | 3M 10168-8000EE
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
101 Series 1.27mm Pitch 68 Way Mini D Ribbon IDC Connector, Plug, Steel Shell | 3M 10168-8000EE
Search Keywords: 90169049250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:90169049250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 90169049250 RoHS compliant?
Yes, 90169049250 is RoHS compliant.
What is the lead time for 90169049250?
The standard lead time for 90169049250 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$12.69
50
$9.52
75
$8.89
100 +
$8.71
Click for Quote
Log in
to unlock special pricing