- Home ›
- All Products›
- 90169008645
90169008645
3M Interconnect Solutions
101 Series 1.27mm Pitch 80 Way Mini D Ribbon IDC Connector, Plug, Steel Shell | 3M 10180-6000EC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
101 Series 1.27mm Pitch 80 Way Mini D Ribbon IDC Connector, Plug, Steel Shell | 3M 10180-6000EC
Search Keywords: 90169008645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:90169008645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$13.06
50
$9.79
75
$9.14
100 +
$8.96
Click for Quote
Log in
to unlock special pricing