- Home ›
- All Products›
- 90169008643
90169008643
3M Interconnect Solutions
101 Series 1.27mm Pitch 50 Way Mini D Ribbon IDC Connector, Plug, Steel Shell | 3M 10150-6000EC
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
101 Series 1.27mm Pitch 50 Way Mini D Ribbon IDC Connector, Plug, Steel Shell | 3M 10150-6000EC
Search Keywords: 90169008643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:90169008643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$8.72
25
$7.09
50
$7.07
100
$6.77
300
$6.21
500
$6.20
1,000
$6.05
2,500 +
$5.82
Click for Quote
Log in
to unlock special pricing
Possible Replacement
101 Series 1.27mm Pitch 50 Way Mini D Ribbon IDC Connector, Plug, Steel Shell | 3M 10150-6000EC
In Stock:
400
Minimum Order:
5