- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89150-0101
89150-0101
3M Interconnect Solutions
The 89150-0101 is a 50-contact, preassembled wiremount IDC ribbon cable socket with a .100" x .100" pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 89150-0101 is a 50-contact, preassembled wiremount IDC ribbon cable socket with a .100" x .100" pitch.
Search Keywords: 891500101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:89150-0101
-
Alias/AKA:7100251808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
925
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.33
250
$1.25
500
$1.22
1,000
$1.21
2,500
$1.20
5,000
$1.19
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing