- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89116-0101
89116-0101
3M Interconnect Solutions
Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount
Search Keywords: 891160101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:89116-0101
-
Alias/AKA:7100251825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
On Order:
1,500
can ship 7/3/26
Minimum Order Quantity:
25
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.377
250
$0.915
500
$0.828
1,000
$0.800
2,500
$0.796
5,000
$0.792
7,500
$0.788
10,000 +
$0.784
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT