- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 7E50-B316-04
3M Interconnect Solutions
7E50-B316-04
Res Thick Film 0805 76.8 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 76.8 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7E50B31604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7E50-B316-04
-
Alias/AKA:7000098792
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1800
Frequently Asked Questions
Is 7E50-B316-04 RoHS compliant?
Yes, 7E50-B316-04 is RoHS compliant.
What is the lead time for 7E50-B316-04?
The standard lead time for 7E50-B316-04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$2.47
100
$2.01
250
$1.92
500
$1.86
1,800
$1.76
3,600
$1.71
5,400
$1.67
9,000 +
$1.65
Click for Quote
Log in
to unlock special pricing