- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7826-0000PR
7826-0000PR
3M Interconnect Solutions
Right Angle Cable Mount IDC Connector Plug, 26 Way, 2 Row, 2.54mm Pitch | 3M 7826-0000PR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Right Angle Cable Mount IDC Connector Plug, 26 Way, 2 Row, 2.54mm Pitch | 3M 7826-0000PR
Search Keywords: 78260000PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7826-0000PR
-
Alias/AKA:7000026987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.11
50
$3.34
200
$3.19
400
$3.06
600
$2.93
1,000
$2.92
2,600
$2.78
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing