- Home ›
- All Products›
- 7100251607
7100251607
3M Interconnect Solutions
3000 ROHS3Compliant 2001 Right Angle Receptacle Rectangular Connector UL94V-0 28AWG 105C 1A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3000 ROHS3Compliant 2001 Right Angle Receptacle Rectangular Connector UL94V-0 28AWG 105C 1A
Search Keywords: 7100251607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100251607
-
Alias/AKA:3473-6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
720
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.65
100
$2.18
250
$2.00
720
$1.75
1,440
$1.73
2,880
$1.72
5,040
$1.71
7,920 +
$1.70
Click for Quote
Log in
to unlock special pricing