- Home ›
- All Products›
- 7100234336
7100234336
3M Interconnect Solutions
Plug Wire Mount 4600 Series 2.27 in.L x 0.25 in. H x 0.16 in. W 40 1 A | 3M 4640-6000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug Wire Mount 4600 Series 2.27 in.L x 0.25 in. H x 0.16 in. W 40 1 A | 3M 4640-6000
Search Keywords: 7100234336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100234336
-
Alias/AKA:4640-6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
210
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$8.734
5
$7.940
25
$7.680
50
$7.570
210
$7.340
420
$7.230
630
$7.170
1,050 +
$7.080
Click for Quote
Log in
to unlock special pricing