- Home ›
- All Products›
- 7100162376
7100162376
3M Interconnect Solutions
Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7100162376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100162376
-
Alias/AKA:3302/09-100, 3302/09(100)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Rolls
Ships today, if you order in
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$47.89
5
$42.74
10
$41.46
30
$39.68
50
$38.05
100
$37.04
250 +
$36.55
Click for Quote
Log in
to unlock special pricing