- Home ›
- All Products›
- 7100162234
7100162234
3M Interconnect Solutions
Res Thick Film 0805 340K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 340K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7100162234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100162234
-
Alias/AKA:3365/14300, 3365/14-300
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Ships today, if you order in
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$92.29
6
$90.91
10
$88.28
20
$83.44
50
$81.21
100 +
$80.15
Click for Quote
Log in
to unlock special pricing