- Home ›
- All Products›
- 7100161843
7100161843
3M Interconnect Solutions
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 30.48m (100ft)/Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 30.48m (100ft)/Roll
Search Keywords: 7100161843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100161843
-
Alias/AKA:3365/10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$140.37
5
$129.89
10
$124.32
20
$119.21
50
$116.04
100 +
$114.51
Click for Quote
Log in
to unlock special pricing