- Home ›
- All Products›
- 7100067843
3M Interconnect Solutions
7100067843
Res Thick Film 0805 1.74M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0805 1.74M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7100067843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100067843
-
Alias/AKA:3801/24-100
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5
Frequently Asked Questions
Is 7100067843 RoHS compliant?
Yes, 7100067843 is RoHS compliant.
What is the lead time for 7100067843?
The standard lead time for 7100067843 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3 Rolls
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$203.588
5
$185.080
10
$184.620
20
$184.160
50
$183.700
100
$183.240
250 +
$182.780
Click for Quote
Log in
to unlock special pricing