- Home ›
- All Products›
- 7100034247
7100034247
3M Interconnect Solutions
Wire, Jumper, 22 AWG, 2.0 in., Tinned Copper, PVC, 90, 1/4 in., Green | 3M 923345-05-C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Wire, Jumper, 22 AWG, 2.0 in., Tinned Copper, PVC, 90, 1/4 in., Green | 3M 923345-05-C
Search Keywords: 7100034247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100034247
-
Alias/AKA:923345-05-C
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97 Packages
Can Ship immediately
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$23.41
30
$22.96
50
$22.28
100
$20.91
250
$20.24
500
$20.14
1,000 +
$20.04
Click for Quote
Log in
to unlock special pricing