- Home ›
- All Products›
- 7100009652
7100009652
3M Interconnect Solutions
Res Thick Film 0805 1.62M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0805 1.62M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7100009652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100009652
-
Alias/AKA:3365/20100, 3365/20-100
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96 Rolls
Can Ship immediately
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$49.05
10
$47.58
25
$45.54
50
$43.67
100
$42.51
250
$41.95
500 +
$40.87
Click for Quote
Log in
to unlock special pricing