- Home ›
- All Products›
- 7100005738
7100005738
3M Interconnect Solutions
Res Thick Film 0805 162 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 162 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7100005738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100005738
-
Alias/AKA:3302/10-100, 3302/10(100)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22 Rolls
Ships today, if you order in
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$53.21
5
$47.48
10
$46.07
30
$44.09
50
$42.28
100
$41.15
250 +
$40.61
Click for Quote
Log in
to unlock special pricing