- Home ›
- All Products›
- 7010501754
7010501754
3M Interconnect Solutions
1.27mm Pitch Female PLCC Socket; 84 Way SMT; Tin over Nickel Plated Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1.27mm Pitch Female PLCC Socket; 84 Way SMT; Tin over Nickel Plated Contacts
Search Keywords: 7010501754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7010501754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1584
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
786
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
396
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.35
100
$3.34
250
$3.33
396
$3.32
792
$2.04
1,188
$1.61
1,584 +
$1.58
Click for Quote
Log in
to unlock special pricing