- Home ›
- All Products›
- 7010417978
3M Interconnect Solutions
7010417978
Res Thick Film 0805 13.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 13.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 7010417978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7010417978
-
Alias/AKA:3302/16(100)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 7010417978 RoHS compliant?
Yes, 7010417978 is RoHS compliant.
What is the lead time for 7010417978?
The standard lead time for 7010417978 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Rolls
On Order:
30
can ship 10/19/26
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$179.66
5
$147.44
10
$142.80
20
$137.60
50
$135.52
100 +
$133.48
Click for Quote
Log in
to unlock special pricing