- Home ›
- All Products›
- 7010417945
7010417945
3M Interconnect Solutions
Res Thick Film 0805 13.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 13.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7010417945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7010417945
-
Alias/AKA:3365/26300, 3365/26-300
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$161.61
6
$157.12
10
$154.97
20
$154.58
50
$148.85
100 +
$145.04
Click for Quote
Log in
to unlock special pricing