- Home ›
- All Products›
- 7010417943
3M Interconnect Solutions
7010417943
Res Thick Film 0805 133 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 133 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7010417943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7010417943
-
Alias/AKA:3365/16-300
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7010417943 RoHS compliant?
Yes, 7010417943 is RoHS compliant.
What is the lead time for 7010417943?
The standard lead time for 7010417943 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Rolls
On Order:
5
can ship 10/7/26
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$119.02
5
$110.14
10
$106.95
20
$101.09
50
$98.39
100 +
$80.59
Click for Quote
Log in
to unlock special pricing