- Home ›
- All Products›
- 7010417942
7010417942
3M Interconnect Solutions
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 91.44m (300ft)/Roll
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 91.44m (300ft)/Roll
Search Keywords: 7010417942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7010417942
-
Alias/AKA:3365/10-300
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22 Rolls
Ships today, if you order in
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$71.52
6
$69.07
10
$65.05
20
$62.51
50
$61.28
100 +
$60.97
Click for Quote
Log in
to unlock special pricing