7010417941
3M Interconnect Solutions
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7010417941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7010417941
-
Alias/AKA:3365/25100
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$69.77
5
$62.71
10
$60.96
25
$56.30
50
$56.16
100
$54.91
250 +
$52.96
Click for Quote
Log in
to unlock special pricing