- Home ›
- All Products›
- 7010417938
3M Interconnect Solutions
7010417938
Res Thick Film 0805 130K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 130K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 7010417938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7010417938
-
Alias/AKA:3365/24-100
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 7010417938 RoHS compliant?
Yes, 7010417938 is RoHS compliant.
What is the lead time for 7010417938?
The standard lead time for 7010417938 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Can Ship immediately
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$52.30
5
$49.29
10
$48.55
25
$46.56
50
$46.44
100
$38.15
250 +
$37.91
Click for Quote
Log in
to unlock special pricing