- Home ›
- All Products›
- 7000058226
3M Interconnect Solutions
7000058226
Res Thick Film 0805 102K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 102K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7000058226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7000058226
-
Alias/AKA:3625/10-100M
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 7000058226 RoHS compliant?
Yes, 7000058226 is RoHS compliant.
What is the lead time for 7000058226?
The standard lead time for 7000058226 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$98.89
6
$97.52
10
$94.88
20
$90.06
50
$87.83
100 +
$86.77
Click for Quote
Log in
to unlock special pricing