- Home ›
- All Products›
- 7000057937
3M Interconnect Solutions
7000057937
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 91.44m (300ft)/Roll - Splice-free
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 91.44m (300ft)/Roll - Splice-free
Search Keywords: 7000057937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7000057937
-
Alias/AKA:3365/10-300SF
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7000057937 RoHS compliant?
Yes, 7000057937 is RoHS compliant.
What is the lead time for 7000057937?
The standard lead time for 7000057937 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Ships today, if you order in
3 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$116.99
5
$110.83
10
$105.40
20
$104.33
50
$101.76
100 +
$101.25
Click for Quote
Log in
to unlock special pricing