- Home ›
- All Products›
- 7000057688
3M Interconnect Solutions
7000057688
Res Thick Film 1210 147K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 147K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 7000057688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7000057688
-
Alias/AKA:3357-6209-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 7000057688 RoHS compliant?
Yes, 7000057688 is RoHS compliant.
What is the lead time for 7000057688?
The standard lead time for 7000057688 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$6.24
50
$4.36
100
$4.08
300
$3.87
500
$3.86
1,000
$3.85
2,500
$3.84
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing