- Home ›
- All Products›
- 7000006066
7000006066
3M Interconnect Solutions
Res Thick Film 0805 1.6M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.6M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 7000006066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7000006066
-
Alias/AKA:3759/16-100, 3759/16(100)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Ships today, if you order in
Minimum Order Quantity:
3 Rolls
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$133.46
6
$129.59
12
$122.49
21
$122.19
51
$119.23
102 +
$117.66
Click for Quote
Log in
to unlock special pricing