- Home ›
- All Products›
- 7000005918
7000005918
3M Interconnect Solutions
Res Thick Film 0805 1.1M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.1M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 7000005918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7000005918
-
Alias/AKA:3801/26-100, 3801/26(100)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$94.68
5
$87.62
10
$85.08
20
$80.42
50
$78.27
100 +
$77.24
Click for Quote
Log in
to unlock special pricing