- Home ›
- All Products›
- 7000005827
3M Interconnect Solutions
7000005827
Res Thick Film 0805 11 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 11 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 7000005827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7000005827
-
Alias/AKA:3517/26-100
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Frequently Asked Questions
Is 7000005827 RoHS compliant?
Yes, 7000005827 is RoHS compliant.
What is the lead time for 7000005827?
The standard lead time for 7000005827 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$607.07
3
$548.60
6 +
$508.01
Click for Quote
Log in
to unlock special pricing