- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 38202-62S3-000PL
38202-62S3-000PL
3M Interconnect Solutions
Res Thick Film 0805 12.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 12.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 3820262S3000PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:38202-62S3-000PL
-
Alias/AKA:7010354041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$2.59
300
$2.47
500
$2.37
1,000
$2.27
2,500
$2.21
5,000
$2.15
7,500
$2.13
10,000 +
$2.12
Click for Quote
Log in
to unlock special pricing