- Home ›
- All Products›
- 3811/10-300SF
3811/10-300SF
3M Interconnect Solutions
Res Thick Film 0805 11.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 11.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 381110300SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3811/10-300SF
-
Alias/AKA:7000058346
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
2
$170.87
6
$166.13
10
$163.85
20
$163.44
50
$157.38
100 +
$153.35
Click for Quote
Log in
to unlock special pricing