- Home ›
- All Products›
- 3801/34-100
3M Interconnect Solutions
3801/34-100
Res Thick Film 0805 430K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 430K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 380134100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Interconnect Solutions |
| Part No: | 3801/34-100 |
| Alias/AKA: | 7000057778 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 3801/34-100 RoHS compliant?
Yes, 3801/34-100 is RoHS compliant.
What is the lead time for 3801/34-100?
The standard lead time for 3801/34-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
3 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$208.60
5
$204.19
10
$147.25
20
$146.88
50
$146.51
100 +
$146.15
Click for Quote
Log in
to unlock special pricing