- Home ›
- All Products›
- 3801/20(100')
3801/20(100')
3M Interconnect Solutions
Res Thick Film 0805 1.62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 380120100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3801/20(100')
-
Alias/AKA:7100006024
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12 Rolls
Can Ship immediately
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$77.85
5
$69.47
10
$67.39
25
$61.85
50
$61.70
100
$60.21
250 +
$57.89
Click for Quote
Log in
to unlock special pricing